Analog Devices / Maxim Integrated MAX16160 High-Accuracy Supervisory Circuit

Analog Devices MAX16160 High-Accuracy Supervisory Circuit is designed to maintain system integrity in multi-supply systems. The device monitors its power supply voltage and three other system supply voltages and asserts the reset output whenever any supply voltage falls below its reset threshold. After all supply voltages rise above their reset thresholds, the reset output remains asserted for the reset timeout period and then de-asserts.

During power-up, and before the input voltages exceed their trip thresholds, the reset output asserts low if any of the monitored inputs is greater than 1V. The open-drain output has a weak 18μA (typ.) pullup to IN2/VCC, eliminating the need for external pullup resistors.

The Analog Devices MAX16160 High-Accuracy Supervisory Circuit offers many threshold options. Input thresholds may be fixed or adjustable. Fixed reset voltage thresholds for IN1, IN3, and IN4 are available from 0.5V to 5V in approximately 20mV increments. Reset voltage thresholds for IN2/VCC are available from 1.76V to 5V in approximately 20mV increments.

Features

  • Valid RESET logic state for any input above 1V
  • ±1% accuracy for all inputs
  • Low 17μA supply current
  • Open-drain RESET output with 18μA internal pullup
  • Immune to Short-monitored supply transients
  • Internally fixed/adjustable threshold options
  • -40°C to +125°C operating temperature range
  • Small, 6-pin SOT-23 package and 6-bump WLP

Applications

  • Telecommunications
  • High-end printers
  • Desktop and notebook computers
  • Data storage equipment
  • Networking equipment
  • Industrial equipment
  • Set-top boxes
  • Servers/workstations

Typical Operating Circuit

Schematic - Analog Devices / Maxim Integrated MAX16160 High-Accuracy Supervisory Circuit
Inilathala: 2019-08-14 | Na-update: 2023-04-20