Analog Devices Inc. MAX16990/MAX16992 Current-Mode PWM Controllers
Analog Devices MAX16990/MAX16992 Current-Mode PWM Controllers offer a 4.5V to 36V input voltage range, 4µA shutdown current, and -40°C to +125°C temperature range. These devices are available in compact 12-pin TQFN and 10-pin µMAX® packages and are ideal for automotive applications, such as front-end "preboost" or "SEPIC" power supplies due to the 4.5V to 36V input operating range. MAX16990/MAX16992 controllers operate in different frequency ranges, but all versions can be synchronized to an external master clock using the FSET/SYNC input. Analog Devices MAX16990/MAX16992 Current-Mode PWM Controllers are ideal for automotive LED lighting, dashboards, and automotive audio and navigation systems.Features
- Minimized radio interference with 2.5MHz switching frequency above the AM radio band
- Space-efficient solution design with minimized external components
- 100.0kHz to 1.0MHz (MAX16990) and 1.0MHz to 2.5MHz (MAX16992) switching-frequency ranges
- Spread spectrum simplifies EMI management design
- Flexibility with available configurations for boost, SEPIC, and multiphase applications
- Adjustable slope compensation
- Current-mode control
- Internal soft-start (9ms)
- Protection features support robust automotive applications
- Operating voltage range down to 4.5V (2.5V or lower in bootstrapped mode), immune to load-dump transient voltages up to 42V
- PGOOD output and hiccup mode for enhanced system protection
- Overtemperature shutdown
- -40°C to +125°C operation
- Package options
- 12-pin TQFN (3mm x 3mm)
- 10-pin µMAX
Applications
- Automotive LED lighting
- Automotive audio systems
- Automotive navigation systems
- Dashboards
Typical Application Circuit
Inilathala: 2020-10-28
| Na-update: 2024-07-17