Analog Devices / Maxim Integrated MAX1730xX-MAX1730xG/MAX1731xX-MAX1731xG Eval Kits
Analog Devices MAX1730xX/MAX1730xG/MAX1731xX/MAX1731xG Evaluation Kits are fully assembled and tested surface-mount PCBs that evaluate the MAX17301–MAX17303/MAX17311–MAX17313 Fuel Gauges. The MAX17301–MAX17303/MAX17311–MAX17313 Fuel Gauges offer a protector and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries.The Analog Devices MAX1730xX/MAX1730xG/MAX1731xX/MAX1731xG Evaluation Kits include the IC evaluation board with integrated I2C/1-Wire™ interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is available for use with the evaluation kits and can be downloaded.
Features
- ModelGauge™ m5 algorithm
- Monitors single-cell packs
- Full protection solution on-board for evaluation
- Battery pack input voltage range of +2.3V to +4.9V with default hardware
- Default current range -5A to +5A, up to 10A with less than 5mΩ sense resistor
- Thermistor measurement network
- On-board I2C/1-wire communication interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX173xxX/MAX173xxG evaluation kit
- Lithium battery pack of the desired configuration
- Battery charger
- Load circuit
- USB cable
- PC with Windows 7 or newer Windows operating systems and USB port
Board Connections
Inilathala: 2019-07-01
| Na-update: 2023-04-17