Analog Devices Inc. MAX17320X/MAX17320G Evaluation Kits
Analog Devices MAX17320X/MAX17320G Evaluation Kits are fully assembled and tested surface-mount PCBs that evaluate the MAX17320. The MAX17320 is a stand-alone pack-side fuel gauge IC with protector and optional SHA-256 authentication for 2- and 4-cell lithium-ion/polymer batteries. The MAX17320X/MAX17320G evaluation kits include the IC evaluation board with an integrated I2C/1-Wire® interface and USB micro-B cable. Windows® based graphical user interface (GUI) software is available for use with the evaluation kit.Features
- ModelGauge m5 algorithm
- Monitors multicell packs
- Full protection solution onboard for evaluation
- Battery pack input voltage range of +2.3V to +4.9V/cell with default hardware
- ±10A default current range with 5mΩ sense resistor, higher currents can be supported by changing to a smaller sense resistor
- Thermistor measurement
- Onboard I2C/1-wire communication interface with built-in MAXUSB interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Applications
- Digital still, video, and action cameras
- Handheld computers, radios, and terminals
- Medical devices, health and fitness monitors
- Power tools, wireless speakers, and drones
- Smart batteries and battery backup
- Smartphones, tablets, and 2-in-1 laptops
Required Equipment
- MAX17320 evaluation kit
- Lithium-ion/polymer cells
- Battery charger
- Load circuit
- USB cable
- PC with Windows 7 or newer Windows operating system and USB port
Board Connections
Inilathala: 2020-06-04
| Na-update: 2024-05-28