Analog Devices / Maxim Integrated MAX17330X2EVKIT Evaluation Kit

Analog Devices MAX17330X2EVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB that evaluates the MAX17330. The MAX17330 is a stand-alone charger, fuel gauge IC with protector, and optional SHA256 authentication for 1 cell lithium-ion/polymer batteries. The Analog Devices MAX17330X2EVKIT includes the IC evaluation board with an integrated I2C interface and USB micro-B cable. Windows® based graphical user interface (GUI) software is available for use with the evaluation kit.

Features

  • ModelGauge m5 algorithm
  • Charges, monitors, and protects a 1S battery
  • Full protection solution onboard for evaluation
  • Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
  • Default current range -5A (discharge) to +2.56A (charge) with 10mΩ sense resistor (higher currents can be supported by changing to a smaller sense resistor)
  • Input voltage up to 5.7V
  • Two thermistor measurements
  • Onboard I2C communication interface with built-in MAXUSB interface
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Kit Contents

  • MAX17330 evaluation kit
  • USB micro B cable

Required Equipment

  • MAX17330 evaluation kit
  • Lithium-ion/polymer cell
  • Voltage source/power supply
  • Load circuit
  • USB micro B cable
  • PC with Windows 7 or newer Windows operating system and USB port

Board Connections

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17330X2EVKIT Evaluation Kit
Inilathala: 2021-06-02 | Na-update: 2023-04-12