Analog Devices / Maxim Integrated MAX17576EVKIT 5V Output Evaluation Kit
Analog Devices Inc. MAX17576EVKIT 5V Output Evaluation Kit provides a proven design to evaluate the MAX17576, a high-voltage, high-efficiency, synchronous step-down DC-DC converter. The evaluation kit is preset for 5V output at load currents up to 4A and features a 350kHz switching frequency for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout and soft-start, open-drain active-low RESET signal, and external frequency synchronization.Features
- Operates from a 6.5V to 60V input supply
- 5V output voltage
- Up to 4A output current
- 350kHz switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- Open-drain active-low RESET output
- External frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- CISPR-22 Class B compliant
Applications
- Base station power supplies
- Distributed supply regulation
- General-purpose Point-of-Load
- High-voltage, single-board systems
- Industrial control power supplies
- Wall transformer regulation
Required Equipment
- MAX17576EVKIT 5V output evaluation kit
- 6.5V to 60V, 5A DC input power supply
- Load capable of sinking 4A
- Digital voltmeter (DVM) 4A
- Digital voltmeter (DVM)
Inilathala: 2019-11-11
| Na-update: 2023-05-04