Analog Devices / Maxim Integrated MAX17608/09/10 Evaluation Kits
Analog Devices Inc. MAX17608/09/10 Evaluation Kits are fully assembled and tested circuit boards to demonstrate the MAX17608, MAX17609, and MAX17610. These devices are 4.5V to 60V, 1A, reverse-voltage protectors with a forward current limit. The Analog Devices Inc. MAX17608/09/10 Evaluation Kits can be configured to demonstrate overvoltage, undervoltage, different current-limit types, and different current-limit thresholds.Features
- 4.5V to 60V operating-voltage range
- Features a TVS diode across the input and Schottky diode across the output terminals
- Evaluates UVLO, OVLO, three current-limit types, and current-limit threshold
- UVLO programmed to 4.5V
- OVLO programmed to 36V
- Jumper-configurable current-limit (selected as 0.1A by default)
- Current-limit mode is set to auto retry by default
- Proven PCB layout
- Fully assembled and tested
Additional Resources
Inilathala: 2018-05-22
| Na-update: 2023-04-12