Analog Devices / Maxim Integrated MAX17613BEVKIT# Evaluation Kit
Analog Devices MAX17613BEVKIT# Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX17613B. The MAX17613B is a 4.5V to 60V, 3A, overvoltage (OV), undervoltage (UV) protector with a forward current limit in a 20-pin TQFN-EP package. The MAX17613BEVKIT# Evaluation Kit can be configured to demonstrate adjustable overvoltage, undervoltage, three current-limit types (auto-retry, continuous, latch off), and different current-limit thresholds (from 0.15A to 3A).Features
- 4.5V to 40V operating voltage range (remove the TVS diode to extend the operating voltage range up to 60V)
- Features a 40V TVS diode (D1) across the input and Schottky diode across the output terminals
- Evaluates undervoltage-lockout (UVLO), overvoltage-lockout (OVLO), three current-limit types, and current-limit threshold
- UVLO programmed to 4.5V
- OVLO programmed to 36V
- Jumper-configurable current-limit
- Programmable startup blanking time
- Features fault indication signals (UVOV, FLAG)
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX17613BEVKIT#
- 60V, 5A DC power supply
- 4 Multimeters
- Adjustable load (0A to 3.5A)
- USB-A male to USB-B male cable or 5VDC power supply
Inilathala: 2019-05-28
| Na-update: 2023-04-17