Analog Devices / Maxim Integrated MAX17615EVKIT Evaluation Kit
Analog Devices MAX17615EVKIT Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX17615. The MAX17615 is a 4.25V to 60V, 250mA current-limiter with overvoltage (OV), undervoltage (UV), and reverse protection in a 10-pin TDFN package. Analog Devices MAX17615EVKIT Kit can be configured to present adjustable overvoltage, undervoltage, different current-limit types, different current-limit thresholds, and input and output reverse voltage protection.Features
- 4.25V to 60V operating-voltage range
- Features a TVS diode across the input terminals
- Features a Schottky diode and a TVS diode across the output terminals
- Evaluates Undervoltage Lockout (UVLO), Overvoltage Lockout (OVLO), three current-limit types, and current-limit threshold
- UVLO programmed to 4V
- OVLO programmed to 39.6V
- Jumper-configurable current-limit (selected as 250mA by default)
- Current-limit mode set to auto retry by default
- Proven PCB layout
- Fully assembled and tested
Applications
- Sensor systems
- Condition monitoring
- Battery operated modules
- Process instrumentation
- PLC
- Network modules
Required Equipment
- MAX17615 EV kit
- 60VDC power supply
- Multimeters
- Adjustable load (0A to 1A)
- USB-A male to USB-B male cable or 5VDC power supply
Additional Resources
PCB Layout
Inilathala: 2023-01-31
| Na-update: 2023-04-12