Analog Devices Inc. MAX17623/MAX17624 Evaluation Kits

Analog Devices Inc. MAX17623/MAX17624 Evaluation Kits are configured to evaluate the MAX17623/MAX17624 Step-Down Converters' operation. The MAX17623 and MAX17624 Step-Down Converters are part of the Himalaya series of products that enable cooler, smaller, and simpler power supply solutions. The devices are configured to demonstrate optimum performance and component sizes in the evaluation kits.

ADI MAX17623/MAX17624 Evaluation Kits feature provisions for selecting the mode of operation (PWM/PFM), enabling or disabling the output, and PGOOD signal.

Features

  • 2.9V to 5.5V input-voltage range
  • MAX17623 offers high 92.2% efficiency (VIN = 3.3V, VOUT = 1.5V, IOUT = 300mA)
  • MAX17624 offers high 94.5% efficiency (VIN = 5V, VOUT = 3.3V, IOUT = 500mA)
  • Selectable PWM and PFM modes of operation
  • Internal 1ms soft-start time
  • PGOOD output with a pull-up resistor to respective input voltages
  • Low-profile, surface-mount components
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Point-of-load power supplies
  • Standard 5V rail supplies
  • Battery-powered applications
  • Distributed power systems
  • Industrial sensors and process control

Required Equipment

  • One 2.9VDC to 5.5VDC, 1A power supply
  • Load resistors capable of sinking up to 1A at 1.5V and 3.3V
  • Digital multimeter (DMM)

Configuration Diagram

Analog Devices Inc. MAX17623/MAX17624 Evaluation Kits

Top Views

Analog Devices Inc. MAX17623/MAX17624 Evaluation Kits
Inilathala: 2020-12-24 | Na-update: 2024-08-13