Analog Devices / Maxim Integrated MAX17854 Evaluation Kit
Analog Devices MAX17854 Evaluation Kit is used to demonstrate the MAX17854 14-channel high-voltage smart sensor data acquisition interface IC. The Analog Devices kit is coupled with a MAX17851 kit to establish communication with a host PC. Control of the MAX17854 kit is executed through the kit GUI on the host PC.Features
- Provides a convenient platform for evaluating the features and functions of the MAX17854
- Versatile GUI interface for features evaluation
- Plug-and-play architecture for rapid system prototyping
- Force and sense Pin headers for precision measurement assessment
- Built-in resistor stack for battery emulation
- Proven PCB layout
- Fully assembled and tested
Inilathala: 2022-01-05
| Na-update: 2023-04-17