Analog Devices Inc. MAX20084 Automotive Dual-Antenna Power Supplies
Analog Devices MAX20084 Automotive Dual-Antenna Power Supplies have an I2C interface for diagnostics and control. The MAX20084 Dual 270mA Antenna Supplies are linear regulators whose output voltage is set individually through the I2C interface. Additionally, internal registers are used to assess the current limit, open-load threshold, and other parameters.The ADI MAX20084 Automotive Dual-Antenna Power Supplies feature an internal 8-bit ADC that allows the channel current to be measured. The AOUT analog output can also be used with an external ADC to measure the channel's output current.
The MAX20084 is available in two variants; the MAX20084ATEA/VY+ with both channels turned off by default after power-up, and the MAX20084ATEB/VY+ with channel 1 turned on by default after power-up.
The Analog Devices MAX20084 operates over the -40 to +125°C temperature range and are available in a 4mm x 4mm, optional side-wettable TQFN package.
Features
- Wide 4.5V to 28V (40V load dump tolerant) input voltage range
- High integration
- Complete 2-channel solution with linear regulators and diagnostics
- I2C control for minimum parts count
- Complete and flexible control
- Regulator output voltage
- Regulator current limit
- Regulator overcurrent level
- Individual disable/enable
- Detailed diagnostics
- Output current
- Short-to-ground/battery
- Overtemperature warning
- Thermal shutdown
- Compact, 4mm x 4mm, 16-TQFN, optional side wettable package
Applications
- Remote LNA phantom power
- Automotive camera and sensor power
- Automotive microphone power
Simplified Block Diagram
Inilathala: 2020-11-16
| Na-update: 2024-07-30