Analog Devices Inc. MAX20092EVSYS Evaluation System
Analog Devices Inc. MAX20092EVSYS Evaluation System is a matrix LED dimmer system featuring the MAX20092, a 12-switch matrix LED dimmer IC. The system includes two MAX20092 ICs that each control a string of 12x series LEDs. Each LED can be controlled individually or grouped. The user can turn the LED on and off with or without fading. The two strings of 12x series LEDs are driven by the MAX20097, a dual buck controller IC, with a current of 0.5A. The power supply for the dual buck controller is generated from the MAX16990, boost controller IC that is powered by an external 12V supply.Features
- 9V to 16V operating input supply range
- Individual and group control of LEDs for turn-on, turn-off, and PWM dimming
- Dimming with and without fade
- Phase shift capability
- LED slew rate control for turn-on/off
- Open and short indication for each individual LED
- Adjustable for short thresholds
- Open trace detection
- Adjustable for PWM dimming frequency
- Thermal warning and thermal shutdown indication
- Status reporting on SPI errors
- Individual, global, or cluster write modes through the SPI interface
- Reporting of LED binning resistor (RGRADE)
- Proven PCB layout
- Fully assembled and tested
Applications
- Automotive front-light systems
- Automotive matrix-lighting systems
- Automotive tail-light systems
Inilathala: 2020-03-24
| Na-update: 2024-05-06