Analog Devices / Maxim Integrated MAX20094EVKIT/MAX20095EVKIT Evaluation Kits
Analog Devices Inc. MAX20094EVKIT/MAX20095EVKIT Evaluation Kits are fully assembled and tested application circuits for the MAX20094/MAX20095 backup battery chargers and boost controllers with I2C capability. The MAX20094EVKIT/MAX20095EVKIT Evaluation Kits provide a convenient method to assess the constant-current/constant-voltage (CC/CV) battery charger, state-of-health (SOH) diagnostic features, and the boost controller. The kits are recommended for use with the free MAX20094 companion GUI and an I2C interface board. The MAX20094EVKIT/MAX20095EVKIT Evaluation Kits can also be used as stand-alone boards.Features
- Easy Testing of CC/CV charger, SOH functions, and boost controller
- Free downloadable Evaluation Kit GUI
- MINIQUSB for simplified control
- Jumpers and pins for external I2C controller
- Fully assembled and tested
- Optimized application layout for quick implementation
- Both MAX20094 and MAX20095 EV Kits Can be used to evaluate either of the pin-compatible ICs with component replacement of the U1 IC
- Proven PCB layout
Applications
- Automotive telematics battery backup
- Single or multicell battery-backup systems
Inilathala: 2019-11-04
| Na-update: 2023-05-02