Analog Devices / Maxim Integrated MAX20328AEVKIT Evaluation Kit

Analog Devices MAX20328AEVKIT Evaluation Kit is used to evaluate the MAX20328 and MAX20328A MUX switches for USB-C™ audio adapter applications. This kit allows for fast and easy evaluation of the MAX20328 and MAX20328A switches. The Analog Devices MAX20328AEVKIT is populated with the MAX20328A. The MAX20328 and MAX20328A are pin-to-pin and register-compatible.

Features

  • Automatic MIC/GND orientation detection
  • MIC line bias check safeguards against shorting MIC to GND
  • 3.5mm audio jack for testing with audio signals
  • Proven PCB layout
  • Onboard USB receptacles for passing and measuring data signals
  • Fully assembled and tested

Required Equipment

  • Required (required to verify the basic functionality of this kit)
    • 5V capable power supply
    • Host device with I2C communication support
    • DMM or continuity tester
  • Optional Equipment (can be used for more complete testing of this kit)
    • USB Flash drive or another device with a USB-A male connector
    • USB A-to-B cable
    • USB C cable
    • TRRS 3.5mm audio cable
    • TRRS 3.5mm audio device with 3.5mm to USB-C passive adapter
Inilathala: 2018-07-17 | Na-update: 2023-04-25