Analog Devices / Maxim Integrated MAX20334 Dual SPDT Data Line Switch

Analog Devices MAX20334 Overvoltage and Surge-Protected Dual SPDT Data Line Switch operates from a 2.7V to 5.5V supply and are designed for multiplex USB 2.0 high-speed signals and various analog signals. The MAX20334 Switch combines the low on-capacitance (CON) and low on-resistance (RON) required for high-performance switching applications while withstanding the overvoltage event.

A data line short event to the high-voltage VBUS can result in either charger misdetection or permanent damage to the portable device in high-voltage charging solutions. The Analog Devices MAX20334 Dual SPDT Data Line Switch meets the requirements for USB 2.0 signaling. The device is available in a 12-bump (1.23mm x 1.63mm) wafer-level package (WLP) and operates over the -40°C to +85°C extended temperature range.

Features

  • Distortion-free, high-speed signaling
    • Dual SPDT
    • 0V to 5V signal range
    • 4Ω (typ) RON 
    • 600MHz bandwidth 
  • Positive overvoltage protection up to +20.5V
  • Hot plug-in robustness
  • Flexible system design
    • Separate control for each switch path
    • EN to save supply current
    • FLAG signals fault event
    • 12-bump WLP (1.23mm x 1.63mm) package
    • -40°C to +85°C operating temperature range

Applications

  • Smart phones
  • Phablets
  • Tablets

Functional Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20334 Dual SPDT Data Line Switch
Inilathala: 2019-05-28 | Na-update: 2023-04-17