Analog Devices / Maxim Integrated MAX20345 PMIC Evaluation Kits
Analog Devices MAX20345 PMIC Evaluation Kits provide a demonstration platform for the MAX20345 Power Management IC (PMIC). The MAX20345 is a charge-management solution with I2C compatibility for low-power wearable applications. The MAX20345 includes a linear battery charger, smart power selector, three ultra-low quiescent current buck regulators, a buck-boost regulator, three low-dropout (LDO) linear regulators, two load switches, and five GPIO pins.The Analog Devices MAX20345EVKIT Evaluation Kit includes an Evaluation Board with a pre-installed MAX20345 PMIC in a WLP-56 package. The MAX20345EVSYS Evaluation System consists of a MAX20345 Evaluation Board, the MAXPICO2PMB Interface Board, and two USB cables. The MAX20345EVSYS can be connected to a PC allowing for programming various functions and reading the device status.
Features
- RoHS compliant
- Proven PCB layout
- Fully assembled and tested
- I2C serial interface
Datasheets
Inilathala: 2018-11-05
| Na-update: 2023-04-24