Analog Devices Inc. MAX22007 Four-Channel Analog Output ICs

Analog Devices MAX22007 Four-Channel Analog Output ICs drive a voltage or current output on each channel. All outputs are protected to ±42VP-P for a high-voltage supply of HVDD = 8V to 20V and HVSS = -2V to 0V. Each output channel of the MAX22007 features a 12-bit DAC with a fast settling time using a shared internal voltage reference. The device offers low-offset, high-voltage amplifiers to condition the signal from low-voltage DAC outputs to high-voltage or current outputs. If one output is miswired, all other outputs remain unaffected and function normally. For each channel, an internal comparator can be used to determine the load impedance and allows the microcontroller to intelligently select for voltage or current output mode. All outputs are kept safe by integrated current protection for functional and thermal robustness. The Analog Devices MAX22007 also includes a thermal shutdown circuit that protects the device when the junction temperature exceeds +165°C (typical).

The MAX22007 communicates with a microcontroller using an SPI interface at clock rates up to 30MHz with an optional eight-bit CRC for improved data integrity. Eight GPIOs can be used to interface and control other resources in the application circuit. The MAX22007 operates from a 2.7V to 5.5V VDD low-voltage supply and an 8V to 24V HVDD positive high-voltage supply. The negative voltage supply HVSS can be set between -2V and 0V. The MAX22007 is available in an 8mm x 8mm 56-pin TQFN package and operates over the -40°C to +85°C temperature range with 2.5kV HBM ESD protection on all pins.

Features

  • Configurable outputs
    • Each output individually configurable
    • Internal comparator to allow calculating load impedance for Voltage-Mode or Current-Mode
    • Voltage Mode is 0V to 10.5V linear range with 12.5V over-range for loads from 1kΩ to 1MΩ
    • Current Mode is 0mA to 21mA linear range with 25mA over-range for loads from 0Ω to 750Ω
  • System accuracy
    • V/I output resolution is 12-bits
    • Factory calibrated for gain and offset error within ±0.2% at +25°C
    • V/I total unadjusted error of less than ±1% from -40°C to +85°C
  • Robust with integrated diagnostics
    • ±42VP-P protection for output drivers
    • ±1kV surge protection with 4.99kΩ series resistors at input pins
    • ±2.5kV HBM ESD protection on all pins
    • Outputs have short-circuit and overvoltage protection with external diodes
    • Thermal monitoring and shutdown protection
  • Simple and low-cost interface
    • Up to 30MHz SPI serial interface with optional 8-bit CRC
    • Daisy-chain mode to reduce system cost
    • VDD = 2.7V to 5.5V for easy interface to the microcontroller
    • High voltage output supplies:
      • +8V to +24V HVDD
      • -2V to 0V HVSS
  • Robust performance in a compact package
    • -40°C to +85°C operating temperature range
    • 56-pin TQFN, 8mm x 8mm

Applications

  • Building automation analog outputs
  • Configurable analog output cards
  • Factory automation analog outputs
  • Process automation
  • Programmable logic controllers

Functional Diagram

Block Diagram - Analog Devices Inc. MAX22007 Four-Channel Analog Output ICs
Inilathala: 2020-10-20 | Na-update: 2024-07-15