Analog Devices / Maxim Integrated MAX22256 Evaluation Kit
Analog Devices MAX22256 Evaluation Kit is a fully assembled and tested PCB that contains the MAX22256. The MAX22256 is a 15W isolated H-bridge DC-DC converter. The kit operates from a 5V to 36V DC power source, and the onboard Wurth 1:1 turns-ratio transformer sets the output voltage. The Analog Devices device operates up to a 1A current limit. The kit provides greater than 90% overall efficiency at +24V between 2.2W and up to 8.3W output power using an H-bridge DC-DC converter topology.Features
- 5V to 36V input supply range
- Up to 90% efficiency
- Full-wave rectified output
- Configurable for a voltage doubler, full-wave, and half-wave rectifier
- Internal or external clock operation option
- Designed for 1500VRMS isolation
- Proven PCB layout
- Fully assembled and tested
- Isolated motor drive gate power supply
- Isolated +24V PLC field supply
Inilathala: 2022-11-29
| Na-update: 2023-04-13