Analog Devices / Maxim Integrated MAX22420/MAX22421 Evaluation Kit
Analog Devices MAX22420/MAX22421 Evaluation Kit provides a proven design to evaluate the MAX22420/1 and MAX22820/1 ultra-low-power, 2-channel digital isolators. The MAX22420/1 and MAX22820/1 are housed in an 8-pin NSOIC or 8-pin WSOIC package. The MAX2242XSEVKIT# is a generic board with U1 unpopulated, allowing the user to select a device from the MAX22420/MAX22421 family. The MAX22820/MAX22821 is functionally equivalent to the MAX22420/MAX22421 but in an 8-pin WSOIC package. Analog Devices MAX22420/MAX22421 Evaluation Kit should be powered from two independent isolated power supplies with a nominal output range of 1.71V to 5.5V. A single power supply can also be used to evaluate the device's electrical parameters without any isolation between the two sides.Features
- Ultra-low-power operation
- Data transfer rates up to 10Mbps
- MAX22420 with 2:0 Channel configuration
- MAX22421 with 1:1 Channel configuration
- SMA Connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 3kVRMS isolation for the 60s
- -40°C to +125°C Temperature range
- Proven PCB layout
Required Equipment
- MAX22421BS or MAX2242XS EV kit
- MAX22420/MAX22421 device if U1 is not populated on the EV kit
- Two DC power supplies with an output range of 1.71V to 5.5V
- Signal/function generator
- Oscilloscope
Inilathala: 2022-04-26
| Na-update: 2023-04-17