Analog Devices Inc. MAX22520 Evaluation Kit

Analog Devices Inc. MAX22520 Evaluation Kit is a fully assembled and tested circuit board that acts as a demonstration and development platform for the MAX22520 Industrial Sensor Output Driver. The MAX22520 Evaluation Kit includes Windows-compatible software that provides a Graphical User Interface (GUI) for exercising the test and programming features of the MAX22520. The Evaluation Kit is connected to a PC via a USB cable.

Features

  • One-Time Programmable (OTP) Digital Output (DO)
  • 1-wire interface terminals
  • Windows 10 compatible software
  • USB / PC connection
  • Proven PCB layout
  • Fully assembled and tested

Board Layout

Mechanical Drawing - Analog Devices Inc. MAX22520 Evaluation Kit
Inilathala: 2020-01-27 | Na-update: 2024-04-18