Analog Devices / Maxim Integrated MAX2253x Evaluation Kit

Analog Devices Inc. MAX2253x Evaluation Kit provides the hardware and software necessary to evaluate the MAX22530 quad-channel isolated ADC with field supply. The graphical user interface (GUI) running on a PC through a USB port communicates to the MAX2253x Evaluation Kit. The Maxim MAX2253x Evaluation Kit comes with the MAX22530AWE+ (16 WSOIC) device installed.

Features

  • Easy evaluation of MAX22530/MAX22531
  • EV kit is USB powered, no field -side supply required
  • All input accessible
  • Proven PCB layout
  • Windows 7, Windows 8.1, and Windows 10-compatible software
  • Fully assembled and tested
  • RoHS Compliant

Required Equipment

  • MAX2253x EV kit
  • Micro-USB cable
  • Windows 10, Windows 8.1, and Windows 7 with a spare USB port
  • Multimeter
  • DC voltage supply (up to 120V, 0.01A, or higher)

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX2253x Evaluation Kit
Inilathala: 2021-04-08 | Na-update: 2023-04-13