Analog Devices Inc. MAX25301 Evaluation Kit

Analog Devices Inc. MAX25301 Evaluation Kit is used to evaluate the MAX25301A / MAX25301B IC family of low-noise linear regulators. The kit operates over an input range of 1.7V to 5.5V, provides an output voltage range from 0.6V to 5.3V, and delivers up to 1A of current. Analog Devices Inc. MAX25301 Evaluation Kit comes with the MAX25301BATB/V+ installed.

Features

  • Evaluates the MAX25301A/MAX25301B IC in a 10-pin (3mm x 3mm) TDFN
  • 1.7V to 5.5V input range
  • 0.6V to 5.3V resistor-configurable output voltage range (MAX25301B, onboard with output set to 3.3V)
  • 1.2V to 5.0V jumper-configurable output voltage range (MAX25301A, with IC replacement)
  • Up to 1A output current
  • Proven 2-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Applications

  • Automotive electronics
  • Audio systems
  • High-resolution data acquisition systems
Inilathala: 2020-12-23 | Na-update: 2024-08-07