Analog Devices Inc. MAX25410EVKIT Port Protector Evaluation Kit
Analog Devices Inc. MAX25410EVKIT Port Protector Evaluation Kit demonstrates the MAX25410 automotive USB-PD port protector with integrated VCONN switch and host charger adapter emulation. It also has system-level ESD, short-to-VBUS protection, and short-to-battery protection integrated. The evaluation kit is designed to be plugged into any USB 2.0 Type-C port, effectively providing a fully protected Type-C port. The evaluation kit only requires one external power supply source to operate. Protection is always maintained, whether or not the input supply is present.The evaluation kit is populated with a MAX25410AGTE/V+ (variant with active-low VCONN enable, auto-CDP, and auto DCP/Apple 2.4A host-charger emulation modes). Other variants can be used by simply replacing the IC on the evaluation kit.
Features
- USB Type-C™ CC1/CC2 protection switches
- Integrated 550mΩ VCONN FETs with 250mA overcurrent protection
- USB 2.0 D+/D- protection switches with 1GHz bandwidth
- 24V CC and USB 2.0 protection against short-to-VBUS
- Automatic fault detection and recovery with industry-compliant reset timings
- Integrated BC1.2, Apple, and Samsung charge emulation
- Supports BC1.2 CDP and DCP modes
- Apple 2.4A, 1.0A
- Samsung 2.0A
- China YD/T 1591-2009 charging specification
- Compatible with USB On-the-Go specification and Apple CarPlay
- High ESD protection (HVD+/HVD-, HVCC1/HVCC2)
- ±2kV Human Body Model
- ±15kV ISO 10605 Air Gap
- ±8kV ISO 10605 Contact
- ±15kV IEC 61000-4-2 Air Gap
- ±8kV IEC 61000-4-2 Contact
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX25410EVKIT evaluation kit
- 14V/1A DC power supply or car battery (VBAT)
- 24V/1A DC power supply
- USB-C breakout board plug (USB3.1-CM-BO-V2A or equivalent)
- Oscilloscope with 4x analog channels, 1x digital channel, and a current probe
Kit Interfaces
Inilathala: 2020-01-22
| Na-update: 2024-04-18