Analog Devices Inc. MAX30003WING2# Evaluation Kit
Analog Devices Inc. MAX30003WING2# Evaluation Kit uses the MAX32660 Arm® Cortex®-M4 processor with FPU as an ECG sensor hub. The MAX32660 runs advanced ECG algorithms provided by B-Secure. This transforms raw ECG data collected from the MAX30003 into simple, high-level information. It is then communicated to the MAX32620FTHR host processor via I2C.Features
- B-Secure ECG firmware
- Ultra-low-power MAX32660 Arm Cortex-M4 processor with FPU
- Adafruit® Feather-compatible host processor socket
- PCB-integrated ECG electrodes
- Connector for external ECG electrodes
Kit Contents
- 1x MAX30003WING2# circuit board
- 2x MAX326325PICO JTAG debugger/programmer
- 1x MAX32620FTHR hosting feather board
Block Diagram
Inilathala: 2020-02-26
| Na-update: 2024-04-23