Analog Devices / Maxim Integrated MAX33045E/MAX33046E RS-485/RS-422 Transceivers
Analog Devices Inc. MAX33045E/MAX33046E Half-Duplex RS-485/RS-422 Transceivers offer flexibility by operating at either a 3.3V or 5.0V supply rail. ADI MAX33045E/MAX33046E driver outputs and receiver inputs are protected with high-fault and high-ESD (electrostatic discharge) protection.The A/B lines on the ADI MAX33045E/MAX33046E provide up to ±25V fault protection for accidental shorts with local power supplies and ±40kV ESD (Human Body Model) HBM protection. The devices are also rated up to ±15kV Air-Gap Discharge and ±10kV Contact Discharge per IEC 61000-4-2.
The MAX33045E/MAX33046E Transceivers are rated for a 20Mbps data rate with an operating ambient temperature from -40°C to +125°C. The device is packaged in an 8-pin SOIC and delivers enhanced protection for applications in harsh environments.
Features
- Integrated protection increases robustness
- ±25V Fault-protection range on driver outputs/receiver inputs
- High-ESD protection
- ±40kV HBM ESD per JEDEC JS-001
- ±15kV Air-gap ESD per IEC 61000-4-2
- ±10kV Contact ESD per IEC 61000-4-2
- Short-circuit-protected outputs
- True fail-safe receiver prevents false transition on receiver input short or open events
- Hot-swap capability eliminates false transitions on receiver input shorts or open events
- High-speed data rates up to 20Mbps
- Enables up to 256 nodes on the bus
- Wide -40°C to +125°C operating temperature range
Applications
- Programmable controller
- Factory automation equipment
- Motion controllers
- Encoder interfaces
- Backplane buses
- Telecommunication equipment
Simplified Block Diagram
Inilathala: 2021-04-08
| Na-update: 2023-04-13