Analog Devices / Maxim Integrated MAX3864x Evaluation Kits
Analog Devices MAX3864xEVKIT Evaluation Kits are a platform for evaluating the performance of the MAX3864xA/B nanoPower Buck Converters. The MAX3864xA/B high-efficiency Converters are a series of ultra-low quiescent current step-down DC-DC converters in the µDFN package. The MAX3864xEVKIT features an input range of 1.8V to 5.5V, allowing resistor-configurable output voltages from 0.7V to 3.3V. Each Analog Devices MAX3864xEVKIT Evaluation Kit provides up to 175mA/350mA/700mA of current using the input voltage to the output voltage ratio.Features
- Evaluates the MAX38640/1/2/3 A/B IC family in a 6-pin µDFN
- 1.8V to 5.5V input range
- 0.7V to 3.3V configurable output voltage
- Up to 175mA/350mA/700mA output current
- Proven 2-Layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Required Equipment
- MAX3864x µDFN evaluation kit
- 5.5V, 3A DC power supply
- Electronic load capable of 250mA
- Digital voltmeter (DVM)
Learn More
Inilathala: 2019-01-11
| Na-update: 2023-04-24