Analog Devices / Maxim Integrated MAX3864xA/B Buck Converters
Analog Devices MAX3864xA/B nanoPower Buck Converters employs a unique control scheme that allows ultra-low quiescent current and high efficiency over a wide output current range. The MAX3864xA/B Converters feature an operating voltage of 1.8V to 5.5V while supporting load currents of up to 175mA, 350mA, and 700mA. Additional benefits offered for the series include a 330nA ultra-low quiescent supply current, 5nA shutdown current, and 96% peak efficiency. The Buck Converters are excellent for battery applications requiring extended battery life.The MAX3864xA/B Buck Converters are available in a space-saving 1.42mm x 0.89mm 6-pin wafer-level package and a 2mm x 2mm, 6-pin µDFN package. Analog Devices MAX3864xA/B nanoPower Buck Converters are specified from -40°C to +85°C.
Features
- Extends Battery Life
- 330nA Ultra-Low Quiescent Supply Current
- 5nA Shutdown Current
- 96% Peak Efficiency and Over 88% at 10µA
- Easy to Use – Addresses Popular Operation
- 1.8V to 5.5V Input Range
- Preprogrammed VOUT from 0.5V to 5V
- Single Resistor Adjustable VOUT from 0.7V to 3.3V
- ±1.75% Output Voltage Accuracy
- Up to 175mA/350mA/700mA Load Current
- Protects System in Multiple Use Cases
- Reverse-Current Blocking in Shutdown
- Optional Active Discharge Feature
- Reduces Size and Increases Reliability
- -40°C to +85°C Temperature Range
- 2mm x 2mm 6-pin µDFN Package
- 1.42mm x 0.89mm, 0.4mm Pitch 6-pin (2 x 3) WLP
Applications
- Portable Space-Constrained Consumer Products
- Wearable devices, Ultra-Low-Power IoT, NB IoT, and BLE
- Single Li-ion and Coin Cell Battery Products
- Wired, Wireless, Industrial Products
Typical Operating Circuit
Additional Resource
Inilathala: 2019-01-11
| Na-update: 2024-10-09