Analog Devices / Maxim Integrated MAX492 Dual Micropower Op Amps
Analog Devices MAX492 Dual Micropower Op Amps combine excellent DC accuracy with rail-to-rail operation at the input and output. The common-mode voltage extends from VCC to VEE, allowing these Analog Devices op amps to operate from either a single supply (+2.7V to +6V) or split supplies (±1.35V to ±3V).The MAX492 op amp requires less than 150μA supply current and can drive a 1kΩ load. The input referred voltage noise is only 25nV/√Hz, and these op-amps can drive loads over 1nF. The precision performance of the MAX492, combined with its wide input and output dynamic range, low-voltage single-supply operation, and very low supply current, makes it an ideal choice for battery-operated equipment and other low-voltage applications.
Features
- Low-voltage single-supply operation (+2.7V to +6V)
- Rail-to-Rail input common-mode voltage range
- Rail-to-Rail output swing
- 500kHz Gain-bandwidth product
- Unity-gain stable
- 150µA Max quiescent current per op amp
- No phase reversal for overdriven inputs
- 200µV Offset voltage
- High voltage gain (108dB)
- High CMRR (90dB) and PSRR (110dB)
- Drives 1kΩ load
- Drives large capacitive loads
- MAX495 Available in µMAX package 8-Pin SO
Applications
- Portable equipment
- Battery-powered instruments
- Data acquisition
- Signal conditioning
- Low-voltage applications
Block Diagram
Inilathala: 2011-11-03
| Na-update: 2023-10-12