Analog Devices / Maxim Integrated MAX5871EVKIT Evaluation Kit
Analog Devices MAX5871EVKIT Evaluation Kit provides a complete system for evaluating the performance of the MAX5871 radio frequency digital-to-analog converter. The kit contains a single MAX5871 high-performance interpolating and modulating 16-bit 5.9Gsps converter. The kit connects to one fixed-mobile convergence (FMC) connector on the Xilinx® VC707 evaluation kit, allowing the VC707 to communicate with the MAX5871’s JESD204B serial link interface. The kit includes Windows® 7/8 and Windows XP®-compatible software that provides a simple graphical user interface (GUI) for configuring all of the MAX5871 registers through the SPI interface, control of the VC707 FPGA, and temperature monitoring.Features
- Evaluates MAX5871 RF DAC performance, capability, and feature set
- Single 3.3V input voltage supply
- Maximum 5.9Gsps update rate
- Direct interface with Xilinx® VC707 data source board
- Windows 7/8 and Windows XP-compatible software
- Onboard SPI interface control for the MAX5871
- Onboard SMBus™ interface control for the MAX6654 temperature sensor
- GUI controls for VC707 operation
- Proven 10-layer printed circuit board design
- Fully assembled and tested
Inilathala: 2019-02-06
| Na-update: 2023-04-21