Analog Devices / Maxim Integrated MAX6226EVKIT Voltage Reference Evaluation Kit

Analog Devices MAX6226EVKIT Voltage Reference Evaluation Kit evaluates the MAX6226. The MAX6226 is a low-noise precision ceramic voltage reference. The output voltage is set at 2.5V. The evaluation kit has a MAX6226ALA25+ in an 8-pin ceramic Leadless Chip Carrier (LCC) package.

Features

  • Configurable for precision current source
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • ATE equipment
  • Digital voltmeters
  • High-accuracy industrial and process control
  • High-accuracy reference standard
  • High-resolution A/D and D/A converters
  • Precision current sources
Inilathala: 2019-04-25 | Na-update: 2023-04-19