Analog Devices Inc. MAX77533 Evaluation Kit

Analog Devices MAX77533 Evaluation Kit is a demonstration and development platform for the MAX77533 High-Efficiency Buck Regulator. The MAX77533 is a synchronous 1.5A step-down DC-DC converter optimized for portable 2-cell and 3-cell battery-operated and USB-C™ applications. The MAX77533 Evaluation Kit features a complete step-down voltage regulator reference circuit based on the MAX77533. The reference circuit includes a dual-range electronic load that evaluates loading use cases for the buck converter. Steady-state, transient, or random load profiles can be easily programmed. A USB-to-I2C translator circuit allows a Windows®-based PC to run a graphical user interface (GUI) to control the MAX77533 registers and the onboard electronic load easily.

Features

  • Proven PCB reference design and layout
  • Easy to use
    • Simple hardware control: jumpers and test points for EN, BIASEN, and Power-OK
    • GUI drives an I2C interface for optional software control
    • Fully assembled and tested
  • Onboard electronic load emulates system loading: Steady-State, Transient, and Random modes
  • USB to I2C converter allows for easy communication
    • Windows-based software GUI controls registers
    • Level Translator (MAX3395) allows for adjusting I2C bus voltage from 1.8V to 3.0V

Applications

  • 2-cell and 3-cell high power density supplies
  • Portable Li+/Li-ion battery-powered devices
  • Drones, HD cameras, and notebook computers
  • Space-constrained portable electronics

Board Layout

Analog Devices Inc. MAX77533 Evaluation Kit
Inilathala: 2020-09-08 | Na-update: 2024-07-02