Analog Devices / Maxim Integrated MAX77874 Quad-Phase Buck Regulators
Analog Devices MAX77874 Quad-Phase Buck Regulators are 16A high-performance regulators for multicore CPU and GPU processors. Transient response, output voltage accuracy, high efficiency, and miniature PCB footprint are provided by a proprietary IP. The MAX77874 includes an I2C programmable output voltage from 0.25V to 1.30V in 5mV steps, with a specified -40°C to 85°C temperature range. Through dedicated logic inputs, the soft-start and DVS ramp rates are I2C programmable. The Analog Devices MAX77874 regulators are available in a 48-bump, 0.35mm pitch WLP package.Features
- Operating Range
- VIN 2.7V to 4.8V
- VOUT 0.25V to 1.30V in 5mV Steps
- IOUT Up to 16A
- Fast Load-Transient Response
- 25mV Droop in FPWM and Turbo-Skip Modes
- 40mV Droop in a skip mode
- Conditions: 3.7VIN, 0.9VOUT, 200mA to 9.2A
- Tight VOUT Accuracy
- 0.28% (maximum) initial accuracy @ 0.9VOUT
- 1.5% (maximum) over line/temperature
- 3mVP-P (typical) ripple at all loads
Applications
- Smartphones, Tablets, and Ultrabooks
- DSLR, Mirrorless, and Action Cameras
- Gaming, Drones, Robots, and Virtual Reality
- AI, Machine Vision, and Embedded Microprocessors
Block Diagram
Inilathala: 2017-08-01
| Na-update: 2023-04-14