Analog Devices / Maxim Integrated MAX9388 Differential ECL/PECL Multiplexers
Analog Devices Inc. MAX9388 Differential ECL/PECL Multiplexers are fully differential, high-speed, low-jitter ECL/PECL multiplexers (muxes) with output buffer. The devices are designed for clock-and-data distribution applications, and feature extremely low propagation delays (318ps, typ). The MAX9388 is a 4:1 mux with a single output buffer, and is pin compatible with the MC100EP57. These devices operate with a wide supply range (VCC - VEE) of 2.375V to 5.5V and are offered in 20-pin TSSOP and QSOP packages.Features
- 318ps (typ) Propagation delay
- >2.7GHz Toggle frequency
- 0.3ps(RMS) Random jitter
- -2.375V to -5.5V Supplies for differential LVECL/ECL
- +2.375V to +5.5V Supplies for differential LVPECL/PECL
- Outputs low for open inputs
- Pin Compatible with MC100EP57
- >2kV ESD protection (Human Body Model)
Applications
- High-speed telecom and datacom applications
- Central office backplane clock distribution
- DSLAM/DLC
Inilathala: 2014-11-13
| Na-update: 2023-04-17