Analog Devices / Maxim Integrated MAX96705 16-Bit GMSL Serializer
Analog Devices MAX96705 16-Bit GMSL Serializer is a compact serializer with features especially suited for automotive camera applications. This device is function and pin-compatible with the MAX9271. In the high-bandwidth mode, the parallel clock maximum is 116MHz for 12-bit linear or combined HDR data types. The embedded control channel operates at 9.6kbps to 1Mbps in UART, I2C, and mixed UART/I2C modes, allowing programming of the serializer, deserializer, and camera registers independent of video timing. For driving longer cables, the IC has programmable pre/de-emphasis. A programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000-4-2 ESD standards.The Analog Devices MAX96705 GMSL Serializer is available in a 5mm x 5mm TQFN-32 package with a 0.5mm pitch and operates over
the -40°C to +115°C temperature range.
Features
- Ideal for safety camera applications
- Works with low-cost 50ω coax (100Ω STP) cables
- Error detection of video/control data
- High-immunity mode for robust control-channel EMC tolerance
- Retransmission of control data upon error detection
- Low 93mA (max) supply current
- Pre/De-emphasis allows 15m cable at full speed
- 5mm x 5mm TQFN-32 package with 0.5mm lead pitch
- High-speed data serialization for megapixel cameras
- Up to 1.74Gbps serial-bit rate
- 12.5MHz to 87.0MHz x 14 bit + H/V data
- 36.66MHz to 116.0MHz x 12-bit + H/V data (through internal encoding)
- Multiple Modes for System Flexibility
- 9.6kbps to 1Mbps control channel in UART, I2C (with clock stretch), or UART-to-I2C modes
- Crosspoint switch accepts any input bitmap
- Modes for encoded VSYNC and HSYNC
- Reduces EMI and shielding requirements
- Programmable output spread spectrum
- Tracks spread spectrum applied at the parallel input
- 1.7V to 3.6V I/O supply
- Peripheral features for camera power-up and verification
- Built-in PRBS generator for BER testing
- Dedicated GPO for camera frame-sync trigger and other uses
- Remote/local wake-up from sleep mode
- Meets AEC-Q100 automotive specification
- -40°C to +115°C operating temperature
- ±8kV contact and ±15kV Air IEC 61000-4-2 and ISO 10605 ESD protection
Applications
- Automotive cameras
- Machine vision
Videos
Inilathala: 2016-06-09
| Na-update: 2023-04-19