Analog Devices / Maxim Integrated MAX98363 (A/B/C/D) Development Boards
Analog Devices MAX98363 (A/B/C/D) Development Boards are fully assembled and tested, allowing the evaluation of the MAX98363 amplifiers. The MAX98363A / MAX98363B / MAX98363C / MAX98363D SoundWire® v1.2-compatible input Class-D mono amplifiers feature Class AB audio performance with Class D efficiency. Analog Devices MAX98363 development boards are intended to work with an external SoundWire manager, which provides the v1.2 SoundWire clock and data. A supply input of 2.5V to 5.5V for VDD is needed to power the development boards.Features
- MIPI SoundWire v1.2 compliant
- 3.2W output power into 4Ω at 5V
- Single-supply operation (2.5V to 5.5V)
- 12.3mW quiescent power with external DVDDIO
- 92% efficiency (RL = 8Ω, THD+N = 10%)
- 12.8μVRMS output noise
- 108.5dB dynamic range
- Low 0.014% THD+N at 1kHz
- Sophisticated edge rate control enables filterless Class-D outputs
- Extensive click-and-pop reduction circuitry
- Available in space-saving 9-bump, Wafer-Level Package (WLP) 1.528mm x 1.528mm, 0.4mm pitch
PCB Layout (A/B)
PCB Layout (C/D)
Inilathala: 2023-03-29
| Na-update: 2024-10-29