Analog Devices Inc. MAXM17630/MAXM17631/MAXM17632 Evaluation Kits

Analog Devices Inc. MAXM17630EVKIT / MAXM17631EVKIT / MAXM17632EVKIT Evaluation Kits provide a proven design to evaluate the performance of the MAXM17630 / MAXM17631 / MAXM17632 modules. The modules operate over a wide input range from 4.5V to 36V and deliver up to 1A output current. The modules are configured to demonstrate optimum performance and component sizes for each evaluation kit. The evaluation kits feature provisions for selecting modes of operation (PWM/PFM/DCM), synchronization to an external clock source, enable/disable, and UVLO settings.

Features

  • Wide 4.5V to 36V input range
    • MAXM17630 offers high 86.47% efficiency (VIN = 24V, VOUT = 3.3V, IOUT = 1A)
    • MAXM17631 offers high 90.46% efficiency (VIN = 24V, VOUT = 5V, IOUT = 1A)
    • MAXM17632 offers high 93.12% efficiency (VIN = 24V, VOUT = 12V, IOUT = 1A)
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Selectable PWM, PFM, and DCM modes of operation
  • Provision to synchronize the modules to an external clock source
  • Low-profile, surface-mount components
  • Proven PCB layout
  • Fully assembled and tested
  • RESET outputs with a pull-up resistor to respective VCC
  • Complies with CISPR22(EN55022) Class B conducted and radiated emissions

Required Equipment

  • One 0VDC to 36VDC, 1A power supply
  • Digital Multimeters (DMM)
  • Load resistors capable of sinking 1A, at 3.3V, 5V, and 12V

Videos

Inilathala: 2020-02-18 | Na-update: 2024-04-22