Analog Devices / Maxim Integrated NanoPower Supervisory & Watchdog Timer

Analog Devices NanoPower Supervisory & Watchdog Timer is used to monitor a single system supply voltage and the integrity of code execution by a microprocessor or microcontroller. The device asserts the reset output whenever the VCC supply voltage is greater than the minimum operating voltage but less than the reset threshold. After the supply voltage rises above the reset threshold, the reset output remains asserted for the reset timeout period. It then deasserts. Reset voltage thresholds are available from 1.50V to 5.0V in approximately 100mV increments.

Features

  • 400nA (typ.) supply current
  • 1.2V to 5.5V operating supply range
  • Monitors supply voltage and provides a system reset signal
  • 1.5V to 5.0V input threshold range in 100mV increments
  • Watchdog function detects faulty code execution
  • Open-drain reset and watchdog outputs
  • Watchdog timer enable input
  • 6-Bump WLP package
  • 6-Pin SOT23 package
  • -40°C to +125°C operating temperature range

Applications

  • Portable/battery-powered equipment
  • Tablets/e-Readers/mobile devices
  • Glucose monitors/patient monitor
  • Metering

Typical Application Circuit

Analog Devices / Maxim Integrated NanoPower Supervisory & Watchdog Timer
Inilathala: 2021-06-01 | Na-update: 2023-04-12