Anderson Power Products SBS® 75G Connectors

Anderson Power Products SBS® 75G Connectors are a new addition to the SBS® family. The SBS connector family features PCB-to-wire and wire-to-wire solutions for up to 110A with a touch-safe interface. APP SBS 75G 3-pole connectors feature a first-mate / last-break center position and are UL rated for ground or power. These products are available as a genderless wire housing or a right-angle PCB connector. Touch-safe protection is provided in all three positions by eliminating finger contact with live circuits.

Features

  • Touch-safe interface
    • Can safely be used in through panel applications
    • Minimizes potential contact with live circuits
  • Wire-to-wire and wire-to-board configurations for flexibility
  • Ground or auxiliary contacts integrated into one-piece housing

Dimensions

Anderson Power Products SBS® 75G Connectors
Inilathala: 2013-04-16 | Na-update: 2020-12-16