Antenova SR4G080 Agosti GNSS Antennas
Antenova SR4G080 Agosti GNSS Antennas are GNSS antennas with a small ground plane requirement. The Antenova Agosti measures 9.0mm x 5.8mm x 1.7mm and operates with high efficiency in a reduced space on a corner of a PCB. Agosti GNSS Antennas operate well on ground planes of 40mm x 20mm, 70mm x 25mm, and 80mm x 30mm, making the antennas ideal for small form factor designs. Agosti also offers designers some additional layout options because it is designed to be placed on a corner of the PCB. Agosti is also designed to integrate and co-exist with other antennas within the same device.Features
- SMD Antenna for all GNSS constellations (1559MHz to 1609MHz)
- GPS (L1), GLONASS (L1), Galileo (E1), BeiDou (B1), IRNSS, and QZSS
- 40mm x 20mm minimum ground plane
- Up to 67% efficiency on an 80mm x 30mm ground plane
- Low-profile, small-size antenna (9.0mm x 5.8mm x 1.7mm)
- RoHS and REACH compliant
Applications
- Telematics/on-board diagnostics (OBD) trackers
- Wearables - fitness trackers
- Pet trackers
- eScooter/bike trackers
- Drones
- Asset trackers
- Trackers for lone workers
Specifications
- 0.7dBi peak gain
- -2.97dBi average gain (linear)
- >50% average efficiency
- -6.3dB maximum return loss
- 2.8:1 maximum voltage standing wave ratio (VSWR)
Videos
Inilathala: 2022-09-09
| Na-update: 2023-06-29