Antenova M20072-EVB Evaluation Kit (EVK)

Antenova M20072-EVB Evaluation Kit (EVK) helps to test the functionality of the M20072 GNSS receiver module. This M20072 receiver module is integrated with MediaTek AG3335MN flash chip and tracks 4 GNSS constellations concurrently including GPS/GALILEO/GLONASS/BEIDOU/QZSS. The M20072-EVB evaluation kit tests the performance of the GNSS receiver module by using a PC with Antenova’s GNSSdemo software or any other NMEA viewing software.

Features

  • Evaluates the M20072 GNSS receiver module
  • LED indicators
  • UART to USB IC FT234XD
  • Micro USB connector
  • To run the M20072, users will need the following:
    • M20072 EVK
    • PC running Windows 10
    • USB to Micro B USB cable (not supplied)
    • GNSSdemo software

Board Overview

Antenova M20072-EVB Evaluation Kit (EVK)
Inilathala: 2023-03-07 | Na-update: 2023-03-09