Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5" SSDs
Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5" SSDs utilize the SV240-25 solid-state drive with military-grade encryption that corresponds to the FIPS 140-2 Level 2 cryptographic standard. The device was developed as the regular 2.5" form factor and compliant with SATA III standard with excellent performance.
The Apacer FIPS 140-2 SSDs employ 3D NAND for a higher capacity of up to 1920GB and deliver more power efficiency than 2D NAND. The hardware-encrypted SSD offers enhanced data security and supplies remarkable read/write speed, making it the ideal solution for industries that require high demand for FIPS 140-2 Certification.
Features
- Compliance with SATA Revision 3.2
- SATA 6Gb/s interface
- Backward compatible with SATA 1.5 and 3Gb/s interfaces
- ATA command set-4 (ACS-4)
- 240GB, 480GB, 960GB, 1920GB Capacity
- Performance
- 600MB/sec Burst read/write
- Sequential read up to 560MB/sec
- Sequential write up to 500MB/sec
- Random read (4K) up to 94,000IOPS
- Random write (4K) up to 80,000IOPS
- Flash management
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Flash translation layer: page mapping
- S.M.A.R.T.
- DataDefender™
- ATA Secure erase
- Device sleep
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART Read Refresh™
- Endurance (in-drive writes per day DWPD)
- 240GB: 2.20 DWPD
- 480GB: 2.20 DWPD
- 960GB: 2.18 DWPD
- 1920GB: 2.2 DWPD
- NAND Flash Type of 3D TLC (BiCS5)
- >3,000,000 hours MTBF
- Temperature Range
- 0°C to 70°C standard and -40°C to 85°C wide operating temperature ranges
- -55°C to 100°C Storage temperature range
- 5V ± 10% Supply voltage
- Power consumption
- 405mA Active mode (Max.)
- 60mA Idle mode
- SATA Power management modes
- DRAM Cache for enhanced random
- Performance
- Connector type
- 7-pin SATA signal connector
- 15-pin SATA power connector
- 2.5” Form factor
- 100mm x 69.84mm x 9.30mm Dimensions
- 95g ± 5% Net weight
- Security
- AES 256-bit hardware encryption
- Trusted Computing Group (TCG) Opal 2.0
- Reliability
- Thermal sensor
- Thermal throttling
- End-to-End data protection
- FIPS 140-2 Level 2 Certified: certificate number #4386
- RoHS compliant
Applications
- Government
- Defense
- Healthcare
- Financial institutions
Specifications
Functional Block Diagram
SATA Connectors
Inilathala: 2024-01-27
| Na-update: 2026-01-05