APEM AQW Switch Caps

APEM AQW Switch Caps are flexible height front panel sealed solutions based on Multimec™ 5E/5G switches and are built to meet the demands of challenging environments. These switch caps can be used with 1SS for non-illumination and 10AQS caps for illumination functions. The AQW switch caps are IP67 rated and protect from dust and water ingress. These caps feature ∅14mm above panel, ∅11mm panel cut out, and 500,000 lifetime cycles (sealing). The AQW caps are used in agriculture, material handling, integration into joysticks, and off-road vehicles.

Features

  • Based on Multimec 5E/5G switches
  • Illumination with 10AQS
  • Variable total heights with 1SS caps
  • 500,000 lifetime cycles (sealing)
  • Panel sealed to IP67
  • Standard solid colors: black rim, grey-center-transparent color: black rim, frosted white center
  • ∅14mm above the panel
  • ∅11mm panel cut out
  • Snap-in mounting of the sealing

Applications

  • Agriculture
  • Material handling
  • Integration into joysticks
  • Off-road vehicles
  • Special vehicles
APEM AQW Switch Caps

Dimension Diagram

Mechanical Drawing - APEM AQW Switch Caps
Inilathala: 2023-08-09 | Na-update: 2023-09-12