APEM FNR Sealed Rocker Switches

APEM FNR Sealed Rocker Switches offer a <100mΩ initial contact resistance, 24VDC max. voltage rating, and up to 1A current rating. The drop-in mounting, circular shape, and embedded LED resistors enable easy integration and mounting. These switches feature dedicated grip integrations for joysticks' front faceplates and a high sealing level for applications in harsh environments. FNR switches are ideal for front, neutral, and reverse selection, have backlit logos, and are SIL2 compatible. APEM FNR Sealed Rocker Switches are used in harsh environments, material handling, industrial, agricultural, and construction.

Features

  • SIL2 compatible
  • IP69K
  • LED resistors embedded
  • Easy to install
  • Backlit logos
  • Excellent front panel sealing
  • High sealing level
  • High B10d
  • Dedicated grip integration

Applications

  • Harsh environments
  • Material handling
  • Industrial
  • Agricultural
  • Construction

Videos

Inilathala: 2020-10-26 | Na-update: 2024-05-27