Apex Tool Group WT1 &WT1H Soldering Stations

Apex Tool Group WT1 and WT1H Soldering Stations are single-channel soldering stations with detailed LCD screens that enable an unprecedented overview of all functions with a quick and easy to reach user-friendly menu button. Both series come in a stackable unit and use a high-performance WTP90 soldering pencil and have a 2-in-1 WSR safety rest. Apex WT1 offers power up to 90W while the WT1H has available power up to 150W.

Features

  • Front panel power switch
  • New menu button operates multi-functional LCD screen
  • High-performance WTP90 soldering pencil
  • 2-in-1 WSR safety rest
  • Stackable units
  • ESD Safe

Specifications

  • 150mm x 130mm x 101mm
  • Fuse 120V (A)
    •  T1 (WT1)
    • T1.6 (WT1H)
  • 120V / 60Hz power supply
  • 95W power consumption (WT1)
  • 150W power consumption (WT1H)
  • +50°C to +450°C or +550°C temperature range
Inilathala: 2016-11-04 | Na-update: 2026-04-06