Applied Motion MDX+ Integrated Servo Motors
Applied Motion MDX+ Integrated Servo Motors are low-voltage servo systems that integrate a servo drive, servo motor, and encoder into one package. The MDX+ is available in solutions with power outputs of 100W, 200W, 400W, 550W, or 750W. These Applied Motion servo motors support pulse train-based control methods (Pulse&Dir, CW/CCW, encoder following), RS485, EtherCAT, CANopen, and EtherNet/IP. The MDX+ also offers packages with electromagnetic brakes and Safe Torque Off (STO) to meet industrial safety requirements. The MDX+ series is for use in logistics, automated guided vehicles (AGVs), medical, semiconductors, solar, and more.
Features
- Drive and motor integration offers a compact design
- Supported power
- 24VDC to 60VDC (main power)
- 24VDC (auxiliary power)
- 40mm/60mm/80mm standardized frame sizes, covering a 100W to 750W power range
- EtherCAT, CANopen, RS-485, and EtherNet/IP options
- Equipped with a high-precision magnetic incremental encoder or a 17-bit batteryless absolute encoder
- Accurate positioning and control
- Supports position control, velocity control, and torque control
- Available built-in brake option
- Available IP20 or IP65 options
- STO (SIL3 PLe)-compatible
Applications
- Industrial automation
- Packaging
- Logistics
- Solar
- Material inspection
- AGVs
- Electronic components
- Medical
- Textiles
Specifications
- Static friction torque
- 0.32Nm (40mm frame size)
- 1.5Nm (60mm frame size)
- 3.2Nm (80mm frame size)
- Power waste at +20°C
- 6.3W (40mm frame size)
- 7.2W (60mm frame size)
- 9.6W (80mm frame size)
- Current
- 0.26A (40mm frame size)
- 0.3A (60mm frame size)
- 0.4A (80mm frame size)
- <70ms braking time (standard air gap at +20°C)
- <25ms release time
- 18.5VDC maximum release voltage (at +20°C)
Brake Diagram
MDX+ Advantages
Inilathala: 2026-06-03
| Na-update: 2026-07-08