Aptiv HDK 1.2 & 2.8 Connection System
Aptiv HDK 1.2 and 2.8 Connection System are automotive connectors with a vibration resistance of 60g and the uniform configuration of USCAR and AK standards. Aptiv HDK Connection System includes connectors, terminals, seals, and wire strain reliefs. The series is available in cavity configurations of 1.2mm and 2.8mm. Contacts range from two to four contacts.Features
- HDK 1.2 terminals
- Four contact points
- Ultrasonic welding compatible
- High contact pressure by scratching
- Pin motion control
- HDK 2.8 Terminals
- Four contact points
- Ultrasonic welding compatible
- High contact pressure
- HDK 1.2 Housings
- Pre-staged CPA with Smart Locking System (SLS) technology
- Optional strain relief allows increased performance to 80G and operation in temperatures from -40°C up to +140°C
- HDK 2.8 Housings
- Lateral secondary lock for terminal position assurance
- Mechanical polarization
Applications
- Automotive
- Engine compartment
- Engine-mounted
- Motor for windshield wipers
Specifications
- Terminals
- +150°C maximum temperature
- Maximum vibration
- 50G (1.2)
- 80G (2.8)
- Maximum current
- 11A (1.2)
- 29.5A (2.8)
- Housings
- Operating temperature range
- -40°C to +140°C (1.2)
- -40°C to +120°C (2.8)
- 60G vibration
- IPX9K / IP68 environmental protection
- Operating temperature range
Exploded View
Inilathala: 2020-08-10
| Na-update: 2024-04-24