Aptiv Power Pack Connectors
Aptiv Power Pack Connectors feature a 145A current rating, 48VDC maximum voltage, and IP67 sealing class rating. These power pack connectors offer high current carrying capacity, a proven terminal system, and a compact design. The pass-through connection feature accepts both straight and right-angle connectors, while the panel mount is secured in place with self-tapping screws. Aptiv Power Pack Connectors are field-proven devices in both automotive and heavy-duty applications.Features
- Pass-through connection accepts both straight and right-angle connectors
- Silver-plated multi-contact terminal system
- Sealed panel-mount pre-stages prior to fastening
- Panel-mount secured in place with self-tapping screws
Applications
- High-current harnesses and devices
- Sealed pass-through panel-mount systems
Inilathala: 2020-04-02
| Na-update: 2024-04-23