Architeuthis Flux Jumperless V5 Breadboard
Architeuthis Flux Jumperless V5 Breadboard is an Integrated Development Environment (IDE) for hardware. This breadboard is an RP2350B-based development board featuring wires and test equipment, including a power supply, multimeter, oscilloscope, function generator, and logic analyzer The Jumperless V5 breadboard features four independently adjustable ±8V, 300mA power supplies (two are the breadboard rails and all are routable). This breadboard is integrated with selectable Nano header pins, enabling it to work with any dev board, even one with a different pinout. The Jumperless V5 breadboard provides protection features like overcurrent and overvoltage.Features
- A 14x30 display under the breadboard
- A sleek probe for making connections and measuring voltage, current, and resistance (the tip is also routable anywhere)
- An onboard Python interpreter and an app library to store, run, and share apps that can control everything
- Four independently adjustable ±8V, 300mA power supplies (two are the breadboard rails and all are routable)
- Daisy-chain headers so can combine two or more Jumperless v5 boards if you need a larger working area
- Optional computerless operation, as everything is controllable from the onboard rotary encoder menus and probe
- Selectable Nano header pins so Jumperless V5 can work with any dev board, even one with a different pinout
- Overcurrent and overvoltage protection
Videos
Inilathala: 2025-09-08
| Na-update: 2025-11-27