Arduino Classroom Pack Starter Kit
Arduino Classroom Pack Starter Kit is a complete package of an extensive educational solution for learning programming end electronics. This classroom starter kit consists of an Arduino UNO Rev3 board, a collection of sensors and actuators, and a guidebook. The starter kit also provides 30-day trial access to the Chromebook Education app. This classroom pack starter kit allows two students per kit and is intended for middle school teachers.Kit Contents
- Project book (170 pages)
- Arduino UNO
- USB cable
- Breadboard 400 point
- 70 solid core jumper wires
- Easy-to-assemble wooden base
- 9V battery snap
- Stranded jumper wires (black and red each)
- 6 phototransistor
- 3 10kΩ potentiometer
- 10 pushbuttons
- Temperature sensor (TMP36)
- Tilt sensor
- Alphanumeric LCD (16×2 characters)
- LED (1 bright white, 1 RGB, 8 red, 8 green, 8 yellow, and 3 blue each)
- 6V/9V small DC motor
- Small servo motor
- Piezo capsule (PKM17EPP-4001-B0)
- H-bridge motor driver (L293D)
- Optocouplers (4N35)
- 2 MOSFET transistors (IRF520)
- 5 100μF capacitors
- 5 diodes (1N4007)
- 3 transparent gels (red, blue, and green)
- Male pins strip (40×1)
- Resistors:
- 20 of 220Ω
- 5 of 560Ω
- 5 of 1kΩ
- 5 of 4.7kΩ
- 20 of 10kΩ
- 5 of 1MΩ
- 5 of 10MΩ
Inilathala: 2020-01-08
| Na-update: 2025-06-24